AC0201JR-07130KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 8,189
Unit Price: £0.07000
Datasheet

Direct


Vishay Dale
In Stock: 9,550
Unit Price: £0.07000
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: £0.00535
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4,000
Unit Price: £0.07000
Datasheet

Upgrade


Panasonic Industry
In Stock: 94,460
Unit Price: £0.07000
Datasheet

Similar


Vishay Dale
In Stock: 15,617
Unit Price: £0.07000
Datasheet
130 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201JR-07130KL

DigiKey Part Number
AC0201JR-07130KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0201JR-07130KL
Description
RES SMD 130K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
130 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201JR-07130KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00501£50.10
Manufacturers Standard Package
Unit Price without VAT:£0.00501
Unit Price with VAT:£0.00601