AC0201FR-07715KL is available for purchase but is not normally stocked.
cms-subs-available:

Upgrade


YAGEO
cms-in-stock: 42,166
Unit Price: £0.07000
Datasheet

Similar


YAGEO
cms-in-stock: 0
Unit Price: £0.01374
Datasheet

Direct


Vishay Dale
cms-in-stock: 5,991
Unit Price: £0.07000
Datasheet

Direct


Panasonic Industry
cms-in-stock: 42,995
Unit Price: £0.08000
Datasheet

Direct


KOA Speer Electronics, Inc.
cms-in-stock: 9,750
Unit Price: £0.07000
Datasheet

Direct


Stackpole Electronics Inc
cms-in-stock: 6,723
Unit Price: £0.07000
Datasheet

Upgrade


Panasonic Industry
cms-in-stock: 33,736
Unit Price: £0.07000
Datasheet
715 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
cms-photo-disclaimer

AC0201FR-07715KL

cms-digikey-product-number
AC0201FR-07715KL-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
AC0201FR-07715KL
cms-description
RES SMD 715K OHM 1% 1/20W 0201
cms-standard-lead-time
18 Weeks
cms-customer-reference
cms-detailed-description
715 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
cms-eda-cad-models
AC0201FR-07715KL Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
10,000£0.00608£60.80
cms-manufacturer-standard-package
Unit Price without VAT:£0.00608
Unit Price with VAT:£0.00730