
AC0201FR-073K01L | |
|---|---|
DigiKey Part Number | YAG5205TR-ND - Tape & Reel (TR) YAG5205CT-ND - Cut Tape (CT) YAG5205DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-073K01L |
Description | RES SMD 3.01K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-073K01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03200 | £0.32 |
| 25 | £0.02440 | £0.61 |
| 50 | £0.02000 | £1.00 |
| 100 | £0.01670 | £1.67 |
| 250 | £0.01328 | £3.32 |
| 500 | £0.01136 | £5.68 |
| 1,000 | £0.00983 | £9.83 |
| 5,000 | £0.00741 | £37.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00634 | £63.40 |
| 20,000 | £0.00581 | £116.20 |
| 30,000 | £0.00556 | £166.80 |
| 50,000 | £0.00528 | £264.00 |
| 70,000 | £0.00512 | £358.40 |
| 100,000 | £0.00497 | £497.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

