
AA0603FR-0714K7L | |
|---|---|
DigiKey Part Number | 13-AA0603FR-0714K7LTR-ND - Tape & Reel (TR) 13-AA0603FR-0714K7LCT-ND - Cut Tape (CT) 13-AA0603FR-0714K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA0603FR-0714K7L |
Description | RES SMD 14.7K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0603FR-0714K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.04300 | £0.43 |
| 25 | £0.03320 | £0.83 |
| 50 | £0.02740 | £1.37 |
| 100 | £0.02300 | £2.30 |
| 250 | £0.01872 | £4.68 |
| 500 | £0.01620 | £8.10 |
| 1,000 | £0.01421 | £14.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01044 | £52.20 |
| 10,000 | £0.00958 | £95.80 |
| 15,000 | £0.00916 | £137.40 |
| 25,000 | £0.00870 | £217.50 |
| 35,000 | £0.00844 | £295.40 |
| 50,000 | £0.00820 | £410.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

