
821KD07-TR | |
|---|---|
DigiKey Part Number | 13-821KD07-TR-ND - Tape & Reel (TR) 13-821KD07-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 821KD07-TR |
Description | VARISTOR 820V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 670 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 1.2 kA | |
Energy | 73J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 60 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.05600 | £0.56 |
| 25 | £0.04880 | £1.22 |
| 100 | £0.04110 | £4.11 |
| 250 | £0.03736 | £9.34 |
| 500 | £0.03512 | £17.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.02823 | £42.35 |
| 3,000 | £0.02703 | £81.09 |
| 4,500 | £0.02643 | £118.93 |
| 7,500 | £0.02576 | £193.20 |
| 10,500 | £0.02537 | £266.38 |
| 15,000 | £0.02500 | £375.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

