751KD20J-P7.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 98
Unit Price: £0.46000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.38020

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.38020

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.38020

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.38020

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.59040

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.46810

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.46810

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.46810

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.46810

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.46810

Parametric Equivalent


Eaton - Electronics Division
In Stock: 140
Unit Price: £0.84000
Datasheet
750 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

751KD20J-P7.5

DigiKey Part Number
13-751KD20J-P7.5-ND
Manufacturer
Manufacturer Product Number
751KD20J-P7.5
Description
VARISTOR 750V 10KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
750 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
460 V
Maximum DC Volts
615 V
Varistor Voltage (Min)
675 V
Varistor Voltage (Typ)
750 V
Varistor Voltage (Max)
825 V
Current - Surge
10 kA
Energy
420J
Number of Circuits
1
Capacitance @ Frequency
530 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
150£0.38020£57.03
Manufacturers Standard Package
Unit Price without VAT:£0.38020
Unit Price with VAT:£0.45624