
5KP200CA/B | |
|---|---|
DigiKey Part Number | 13-5KP200CA/BCT-ND - Cut Tape (CT) 13-5KP200CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP200CA/B |
Description | TVS DIODE 200VWM 329.2VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 329.2V Clamp 15.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 329.2V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.81000 | £1.81 |
| 10 | £1.16200 | £11.62 |
| 100 | £0.79340 | £79.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £0.67890 | £203.67 |
| 600 | £0.65158 | £390.95 |
| 900 | £0.63436 | £570.92 |
| 1,500 | £0.61714 | £925.71 |
| 2,100 | £0.53930 | £1,132.53 |
| 3,000 | £0.53024 | £1,590.72 |
| Unit Price without VAT: | £1.81000 |
|---|---|
| Unit Price with VAT: | £2.17200 |

