


5.0SMDJ43CA/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ43CA/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ43CA/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ43CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ43CA/TR13 |
Description | TVS DIODE 43VWM 69.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 72.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 72.1A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.32300 | £3.23 |
| 25 | £0.28920 | £7.23 |
| 100 | £0.25210 | £25.21 |
| 250 | £0.23440 | £58.60 |
| 500 | £0.22372 | £111.86 |
| 1,000 | £0.21493 | £214.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.20179 | £605.37 |
| 6,000 | £0.18630 | £1,117.80 |
| 9,000 | £0.17841 | £1,605.69 |
| 15,000 | £0.17497 | £2,624.55 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

