Direct



5.0SMDJ250CA/TR7 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ250CA/TR7TR-ND - Tape & Reel (TR) 13-5.0SMDJ250CA/TR7CT-ND - Cut Tape (CT) 13-5.0SMDJ250CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ250CA/TR7 |
Description | TVS DIODE 250VWM 405VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 405V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 250V | |
Voltage - Breakdown (Min) | 279V | |
Voltage - Clamping (Max) @ Ipp | 405V | |
Current - Peak Pulse (10/1000µs) | 12.3A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 10 | £0.55400 | £5.54 |
| 100 | £0.36410 | £36.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.28268 | £141.34 |
| 1,000 | £0.25645 | £256.45 |
| 1,500 | £0.24309 | £364.63 |
| 2,500 | £0.22806 | £570.15 |
| 3,500 | £0.21915 | £767.03 |
| 5,000 | £0.21050 | £1,052.50 |
| 12,500 | £0.19725 | £2,465.62 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |


