Direct



5.0SMDJ210CA/TR7 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ210CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ210CA/TR7 |
Description | TVS DIODE 210VWM 340VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 340V Clamp 14.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 210V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 340V | |
Current - Peak Pulse (10/1000µs) | 14.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.25412 | £127.06 |
| 1,000 | £0.23279 | £232.79 |
| 1,500 | £0.22184 | £332.76 |
| 2,500 | £0.20946 | £523.65 |
| 3,500 | £0.20209 | £707.31 |
| 5,000 | £0.19491 | £974.55 |
| 12,500 | £0.18966 | £2,370.75 |
| Unit Price without VAT: | £0.25412 |
|---|---|
| Unit Price with VAT: | £0.30494 |


