275V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
275V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ170CA/TR7

DigiKey Part Number
13-5.0SMDJ170CA/TR7TR-ND - Tape & Reel (TR)
13-5.0SMDJ170CA/TR7CT-ND - Cut Tape (CT)
13-5.0SMDJ170CA/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ170CA/TR7
Description
TVS DIODE 170VWM 275VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
275V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
18.2A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.51000£0.51
10£0.36000£3.60
25£0.32320£8.08
100£0.28210£28.21
250£0.26260£65.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.28268£141.34
1,000£0.25645£256.45
1,500£0.24309£364.63
2,500£0.22806£570.15
3,500£0.21915£767.03
5,000£0.21050£1,052.50
Manufacturers Standard Package
Unit Price without VAT:£0.51000
Unit Price with VAT:£0.61200