5.0SMDJ170CA-AT/7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: £0.26026
Datasheet
275V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
275V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ170CA-AT/7

DigiKey Part Number
13-5.0SMDJ170CA-AT/7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ170CA-AT/7
Description
TVS DIODE 170VWM 275VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
275V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
18.2A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.32748£163.74
1,000£0.29786£297.86
1,500£0.28277£424.16
2,500£0.26580£664.50
3,500£0.25576£895.16
5,000£0.24599£1,229.95
12,500£0.22761£2,845.12
Manufacturers Standard Package
Unit Price without VAT:£0.32748
Unit Price with VAT:£0.39298