5.0SMDJ13CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 2,834
Unit Price: £0.69000
Datasheet
21.5V Clamp 233A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.5V Clamp 233A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ13CA/TR7

DigiKey Part Number
13-5.0SMDJ13CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ13CA/TR7
Description
TVS DIODE 13VWM 21.5VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
21.5V Clamp 233A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
233A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.25678£128.39
1,000£0.23256£232.56
1,500£0.22021£330.31
2,500£0.20633£515.83
3,500£0.19811£693.38
5,000£0.19012£950.60
12,500£0.17258£2,157.25
25,000£0.16824£4,206.00
Manufacturers Standard Package
Unit Price without VAT:£0.25678
Unit Price with VAT:£0.30814