
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 15 kA | |
Energy | 400J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.10000 | £1.10 |
| 10 | £0.80400 | £8.04 |
| 25 | £0.72960 | £18.24 |
| 100 | £0.64770 | £64.77 |
| 300 | £0.60190 | £180.57 |
| 500 | £0.58498 | £292.49 |
| 1,000 | £0.56557 | £565.57 |
| 2,500 | £0.54508 | £1,362.70 |
| 5,000 | £0.53273 | £2,663.65 |
| Unit Price without VAT: | £1.10000 |
|---|---|
| Unit Price with VAT: | £1.32000 |

