
4532-201-LF | |
|---|---|
DigiKey Part Number | 13-4532-201-LFTR-ND - Tape & Reel (TR) 13-4532-201-LFCT-ND - Cut Tape (CT) 13-4532-201-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4532-201-LF |
Description | GDT 200V 2KA 2 POLE SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 200 V 2000A (2kA) ±30% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 4532-201-LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 200 V | |
Impulse Discharge Current (8/20µs) | 2000A (2kA) | |
Tolerance | ±30% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 5 | £0.37200 | £1.86 |
| 10 | £0.34300 | £3.43 |
| 50 | £0.28500 | £14.25 |
| 100 | £0.26300 | £26.30 |
| 250 | £0.23636 | £59.09 |
| 500 | £0.21802 | £109.01 |
| 1,000 | £0.20104 | £201.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.18049 | £451.23 |
| 5,000 | £0.16625 | £831.25 |
| 7,500 | £0.15840 | £1,188.00 |
| 12,500 | £0.15331 | £1,916.38 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

