3RM075L-6/B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 500
Unit Price: £1.36000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: £1.04588
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: £1.04588
Datasheet
Gas Discharge Tube 75 V 10000A (10kA) ±20% 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RM075L-6/B

DigiKey Part Number
13-3RM075L-6/B-ND
Manufacturer
Manufacturer Product Number
3RM075L-6/B
Description
GDT 75V 10KA 3 POLE THROUGH HOLE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 75 V 10000A (10kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
75 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
3
Fail Short
Yes
Mounting Type
Through Hole
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
100£0.91540£91.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.91540
Unit Price with VAT:£1.09848