360 V 15 kA Varistor 1 Circuit Through Hole Disc 25mm 3-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

361KE25

DigiKey Part Number
13-361KE25-ND
Manufacturer
Manufacturer Product Number
361KE25
Description
VARISTOR 360V 15KA DISC 25MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
360 V 15 kA Varistor 1 Circuit Through Hole Disc 25mm 3-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
230 V
Maximum DC Volts
300 V
Varistor Voltage (Min)
324 V
Varistor Voltage (Typ)
360 V
Varistor Voltage (Max)
396 V
Current - Surge
15 kA
Energy
340J
Number of Circuits
1
Capacitance @ Frequency
1750 pF @ 1 kHz
Operating Temperature
-
Features
Thermally Protected
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 25mm 3-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£2.85480£142.74
Manufacturers Standard Package
Unit Price without VAT:£2.85480
Unit Price with VAT:£3.42576