Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 15 kA | |
Energy | 330J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1750 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.88790 | £88.79 |
| Unit Price without VAT: | £0.88790 |
|---|---|
| Unit Price with VAT: | £1.06548 |


