2RK4000L-8/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.53420
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: £1.13107
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: £1.13107
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: £1.15639
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: £1.15639
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: £2.15339
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: £3.19000
Datasheet
Gas Discharge Tube 4000 V 3000A (3kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RK4000L-8/TR

DigiKey Part Number
13-2RK4000L-8/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2RK4000L-8/TR
Description
GDT 4000V 3KA 2 POLE TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 4000 V 3000A (3kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
4000 V
Impulse Discharge Current (8/20µs)
3000A (3kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.44434£222.17
Manufacturers Standard Package
Unit Price without VAT:£0.44434
Unit Price with VAT:£0.53321