Gas Discharge Tube 90 V 3000A (3kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RK090M-4

DigiKey Part Number
13-2RK090M-4TR-ND - Tape & Reel (TR)
13-2RK090M-4CT-ND - Cut Tape (CT)
13-2RK090M-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2RK090M-4
Description
GDT 90V 3KA 2 POLE SURFACE MOUNT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 3000A (3kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
3000A (3kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.50000£0.50
5£0.41400£2.07
10£0.38200£3.82
50£0.31740£15.87
100£0.29290£29.29
250£0.26328£65.82
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900£0.22667£204.00
1,800£0.20893£376.07
2,700£0.19916£537.73
4,500£0.18745£843.52
6,300£0.18008£1,134.50
9,000£0.17259£1,553.31
Manufacturers Standard Package
Unit Price without VAT:£0.50000
Unit Price with VAT:£0.60000