
2RH1600M-8 | |
|---|---|
DigiKey Part Number | 13-2RH1600M-8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2RH1600M-8 |
Description | GDT 1.6KV 2.5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1.6 kV 2500A (2.5kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1.6 kV | |
Impulse Discharge Current (8/20µs) | 2500A (2.5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.39304 | £196.52 |
| Unit Price without VAT: | £0.39304 |
|---|---|
| Unit Price with VAT: | £0.47165 |

