Direct

20KPA30A/TR13 | |
|---|---|
DigiKey Part Number | 13-20KPA30A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 20KPA30A/TR13 |
Description | TVS DIODE 30VWM 51.5VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 51.5V Clamp 392.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.51V | |
Voltage - Clamping (Max) @ Ipp | 51.5V | |
Current - Peak Pulse (10/1000µs) | 392.2A | |
Power - Peak Pulse | 20000W (20kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £4.29106 | £3,432.85 |
| Unit Price without VAT: | £4.29106 |
|---|---|
| Unit Price with VAT: | £5.14927 |


