1.4 kV 25 kA Varistor 1 Circuit Chassis Mount Disc 32mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142KD32

DigiKey Part Number
13-142KD32-ND
Manufacturer
Manufacturer Product Number
142KD32
Description
VARISTOR 1.4KV 25KA DISC 32MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.4 kV 25 kA Varistor 1 Circuit Chassis Mount Disc 32mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
880 V
Maximum DC Volts
1.14 kV
Varistor Voltage (Min)
1.26 kV
Varistor Voltage (Typ)
1.4 kV
Varistor Voltage (Max)
1.54 kV
Current - Surge
25 kA
Energy
1020J
Number of Circuits
1
Capacitance @ Frequency
800 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Disc 32mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
32£3.48750£111.60
Manufacturers Standard Package
Unit Price without VAT:£3.48750
Unit Price with VAT:£4.18500