Direct



1.5SMC530A-AT/7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC530A-AT/7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC530A-AT/7 |
Description | TVS DIODE 450VWM 725VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 725V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 450V | |
Voltage - Breakdown (Min) | 503.5V | |
Voltage - Clamping (Max) @ Ipp | 725V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.17478 | £87.39 |
| 1,000 | £0.15722 | £157.22 |
| 1,500 | £0.14826 | £222.39 |
| 2,500 | £0.13819 | £345.48 |
| 3,500 | £0.13222 | £462.77 |
| 5,000 | £0.12641 | £632.05 |
| 12,500 | £0.11367 | £1,420.88 |
| 25,000 | £0.10580 | £2,645.00 |
| 50,000 | £0.10341 | £5,170.50 |
| Unit Price without VAT: | £0.17478 |
|---|---|
| Unit Price with VAT: | £0.20974 |


