Direct



1.5SMC510CA-AT/13 | |
|---|---|
DigiKey Part Number | 13-1.5SMC510CA-AT/13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC510CA-AT/13 |
Description | TVS DIODE 434VWM 698VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 434V | |
Voltage - Breakdown (Min) | 485V | |
Voltage - Clamping (Max) @ Ipp | 698V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13489 | £404.67 |
| 6,000 | £0.12364 | £741.84 |
| 9,000 | £0.11791 | £1,061.19 |
| 15,000 | £0.11147 | £1,672.05 |
| 21,000 | £0.10766 | £2,260.86 |
| 30,000 | £0.10395 | £3,118.50 |
| Unit Price without VAT: | £0.13489 |
|---|---|
| Unit Price with VAT: | £0.16187 |


