Direct

1.5KE75CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE75CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE75CA/TR13 |
Description | TVS DIODE 64.1VWM 103VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 14.8A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64.1V | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 14.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £0.10792 | £129.50 |
| 2,400 | £0.09735 | £233.64 |
| 3,600 | £0.09197 | £331.09 |
| 6,000 | £0.08591 | £515.46 |
| 8,400 | £0.08232 | £691.49 |
| 12,000 | £0.07884 | £946.08 |
| 30,000 | £0.07118 | £2,135.40 |
| 60,000 | £0.06676 | £4,005.60 |
| Unit Price without VAT: | £0.10792 |
|---|---|
| Unit Price with VAT: | £0.12950 |


