1.5KE530CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: £0.12789
Datasheet
725V Clamp 2.1A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE530CA/TR13

DigiKey Part Number
13-1.5KE530CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE530CA/TR13
Description
TVS DIODE 450VWM 725VC DO201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
725V Clamp 2.1A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
450V
Voltage - Breakdown (Min)
503.5V
Voltage - Clamping (Max) @ Ipp
725V
Current - Peak Pulse (10/1000µs)
2.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200£0.13951£167.41
2,400£0.12643£303.43
3,600£0.11975£431.10
6,000£0.11225£673.50
8,400£0.10781£905.60
12,000£0.10349£1,241.88
30,000£0.09401£2,820.30
60,000£0.09212£5,527.20
Manufacturers Standard Package
Unit Price without VAT:£0.13951
Unit Price with VAT:£0.16741