Direct

1.5KE530A/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE530A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE530A/TR13 |
Description | TVS DIODE 450VWM 725VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 725V Clamp 2.1A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 450V | |
Voltage - Breakdown (Min) | 503.5V | |
Voltage - Clamping (Max) @ Ipp | 725V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £0.13823 | £165.88 |
| 2,400 | £0.12526 | £300.62 |
| 3,600 | £0.11865 | £427.14 |
| 6,000 | £0.11122 | £667.32 |
| 8,400 | £0.10681 | £897.20 |
| 12,000 | £0.10253 | £1,230.36 |
| 30,000 | £0.09314 | £2,794.20 |
| 60,000 | £0.09127 | £5,476.20 |
| Unit Price without VAT: | £0.13823 |
|---|---|
| Unit Price with VAT: | £0.16588 |


