
1.5KE47CA/B | |
|---|---|
DigiKey Part Number | 13-1.5KE47CA/BCT-ND - Cut Tape (CT) 13-1.5KE47CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE47CA/B |
Description | TVS DIODE 40.2VWM 64.8VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 23.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 23.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.13900 | £1.39 |
| 25 | £0.12320 | £3.08 |
| 100 | £0.10540 | £10.54 |
| 250 | £0.09708 | £24.27 |
| 500 | £0.09200 | £46.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.10998 | £109.98 |
| 2,000 | £0.09904 | £198.08 |
| 3,000 | £0.09345 | £280.35 |
| 5,000 | £0.08717 | £435.85 |
| 7,000 | £0.08345 | £584.15 |
| 10,000 | £0.07984 | £798.40 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

