
1.5KE33CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE33CA/TR13TR-ND - Tape & Reel (TR) 13-1.5KE33CA/TR13CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE33CA/TR13 |
Description | TVS DIODE 28.2VWM 45.7VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 33.3A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 33.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.27900 | £2.79 |
| 100 | £0.17790 | £17.79 |
| 500 | £0.13406 | £67.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £0.10792 | £129.50 |
| 2,400 | £0.09735 | £233.64 |
| 3,600 | £0.09197 | £331.09 |
| 6,000 | £0.08591 | £515.46 |
| 8,400 | £0.08232 | £691.49 |
| 12,000 | £0.07884 | £946.08 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

