1.5KE24CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 9,888
Unit Price: £0.45000
Datasheet
33.2V Clamp 45.8A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE24CA/TR13

DigiKey Part Number
13-1.5KE24CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE24CA/TR13
Description
TVS DIODE 20.5VWM 33.2VC DO201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
33.2V Clamp 45.8A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20.5V
Voltage - Breakdown (Min)
22.8V
Voltage - Clamping (Max) @ Ipp
33.2V
Current - Peak Pulse (10/1000µs)
45.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200£0.10692£128.30
2,400£0.09645£231.48
3,600£0.09112£328.03
6,000£0.08512£510.72
8,400£0.08156£685.10
12,000£0.07811£937.32
30,000£0.07052£2,115.60
60,000£0.06614£3,968.40
Manufacturers Standard Package
Unit Price without VAT:£0.10692
Unit Price with VAT:£0.12830