Direct

1.5KE22CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE22CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE22CA/TR13 |
Description | TVS DIODE 18.8VWM 30.6VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 49.7A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 49.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £0.10692 | £128.30 |
| 2,400 | £0.09645 | £231.48 |
| 3,600 | £0.09112 | £328.03 |
| 6,000 | £0.08512 | £510.72 |
| 8,400 | £0.08156 | £685.10 |
| 12,000 | £0.07811 | £937.32 |
| 30,000 | £0.07052 | £2,115.60 |
| 60,000 | £0.06614 | £3,968.40 |
| Unit Price without VAT: | £0.10692 |
|---|---|
| Unit Price with VAT: | £0.12830 |


