Direct

1.5KE15CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE15CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE15CA/TR13 |
Description | TVS DIODE 12.8VWM 21.2VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 71.7A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 71.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £0.10692 | £128.30 |
| 2,400 | £0.09645 | £231.48 |
| 3,600 | £0.09112 | £328.03 |
| 6,000 | £0.08512 | £510.72 |
| 8,400 | £0.08156 | £685.10 |
| 12,000 | £0.08149 | £977.88 |
| Unit Price without VAT: | £0.10692 |
|---|---|
| Unit Price with VAT: | £0.12830 |


