New at DigiKey
Infrared (IR) Emitter 850nm (840nm ~ 870nm) 1.5V 1A 120°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE03-C3535A-A00

DigiKey Part Number
4061-SE03-C3535A-A00TR-ND - Tape & Reel (TR)
4061-SE03-C3535A-A00CT-ND - Cut Tape (CT)
4061-SE03-C3535A-A00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE03-C3535A-A00
Description
INFRARED (IR) EMITTER 850NM 1.4V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm (840nm ~ 870nm) 1.5V 1A 120°
Product Attributes
Type
Description
Select All
Category
Manufacturer
XSSY Optoelectronics Co.,Ltd.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
-
Wavelength
850nm (840nm ~ 870nm)
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C
Grade
-
Qualification
-
Mounting Type
-
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.90000£0.90
10£0.63900£6.39
100£0.47620£47.62
500£0.40404£202.02
1,000£0.38042£380.42
2,000£0.36039£720.78
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.34342£1,373.68
8,000£0.32905£2,632.40
12,000£0.32169£3,860.28
20,000£0.31339£6,267.80
Manufacturers Standard Package
Unit Price without VAT:£0.90000
Unit Price with VAT:£1.08000