High Voltage - Isolated Module DC DC Converter 1 Output 500V 1mA 0.7V - 5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Voltage - Isolated Module DC DC Converter 1 Output 500V 1mA 0.7V - 5V Input
XP Power EMCO DC-DC Converters | Digi-Key Daily

Q05-5C

DigiKey Part Number
1470-3317-ND
Manufacturer
Manufacturer Product Number
Q05-5C
Description
DC DC CONVERTER 500V 500MW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 500V 1mA 0.7V - 5V Input
Datasheet
 Datasheet
EDA/CAD Models
Q05-5C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
500 mW
Mfr
Voltage - Isolation
500 V
Series
Applications
ITE (Commercial)
Packaging
Box
Features
Proportional Output, Remote On/Off
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Type
High Voltage - Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
4-DIP Module
Voltage - Input (Min)
0.7V
Size / Dimension
0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm)
Voltage - Input (Max)
5V
Standard Number
62368-1
Voltage - Output 1
Base Product Number
Current - Output (Max)
1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£118.48000£118.48
5£116.70800£583.54
10£114.92500£1,149.25
25£96.84640£2,421.16
100£93.75850£9,375.85
Manufacturers Standard Package
Unit Price without VAT:£118.48000
Unit Price with VAT:£142.17600