
MCE10US15 | |
|---|---|
DigiKey Part Number | 1470-MCE10US15-ND |
Manufacturer | |
Manufacturer Product Number | MCE10US15 |
Description | AC/DC CONVERTER 15V 10W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 670mA 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MCE10US15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 670mA | |
Power (Watts) | 10 W | |
Applications | Medical | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.00" L x 1.15" W x 0.91" H (50.8mm x 29.2mm x 23.1mm) | |
Approval Agency | CB, CE, TUV, UKCA, UL | |
Standard Number | 60601-1 | |
Line Regulation | ±1% | |
Load Regulation | ±5% | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.69000 | £12.69 |
| 5 | £12.30200 | £61.51 |
| 10 | £11.92800 | £119.28 |
| 25 | £11.41680 | £285.42 |
| 100 | £10.65830 | £1,065.83 |
| Unit Price without VAT: | £12.69000 |
|---|---|
| Unit Price with VAT: | £15.22800 |

