Isolated Module DC DC Converter 1 Output 9V 666mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCD0612S09

DigiKey Part Number
JCD0612S09-ND
Manufacturer
Manufacturer Product Number
JCD0612S09
Description
DC DC CONVERTER 9V 6W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 666mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
JCD0612S09 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
666mA
Power (Watts)
6 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
OCP, OVP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
79%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 7 Leads
Size / Dimension
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£17.20000£17.20
5£16.68600£83.43
10£16.17000£161.70
25£15.48160£387.04
100£14.44940£1,444.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£17.20000
Unit Price with VAT:£20.64000