
JCD0524S09 | |
|---|---|
DigiKey Part Number | 1470-1903-5-ND |
Manufacturer | |
Manufacturer Product Number | JCD0524S09 |
Description | DC DC CONVERTER 9V 5W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 555mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCD0524S09 Models |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 555mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.21000 | £16.21 |
| 5 | £15.72400 | £78.62 |
| 10 | £15.24200 | £152.42 |
| 25 | £14.59040 | £364.76 |
| 100 | £13.61960 | £1,361.96 |
| Unit Price without VAT: | £16.21000 |
|---|---|
| Unit Price with VAT: | £19.45200 |

