
ITW2412SA | |
|---|---|
DigiKey Part Number | 1470-2651-5-ND |
Manufacturer | |
Manufacturer Product Number | ITW2412SA |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | ITW2412SA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 4 Leads | |
Size / Dimension | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | |
Control Features | - | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.56000 | £7.56 |
| 5 | £7.32800 | £36.64 |
| 10 | £7.10600 | £71.06 |
| 25 | £6.80240 | £170.06 |
| 100 | £6.35040 | £635.04 |
| Unit Price without VAT: | £7.56000 |
|---|---|
| Unit Price with VAT: | £9.07200 |

