Isolated Module DC DC Converter 1 Output 5V 200mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISB0112S05-TR

DigiKey Part Number
1470-ISB0112S05-TR-ND - Tape & Reel (TR)
1470-ISB0112S05-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISB0112S05-TR
Description
DC DC CONVERTER 5V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, SCP
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 95°C (With Derating)
Part Status
Last Time Buy
Efficiency
79%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
14-SMD Module, 7 Leads
Voltage - Input (Min)
9V
Size / Dimension
0.74" L x 0.54" W x 0.34" H (18.9mm x 13.7mm x 8.7mm)
Voltage - Input (Max)
18V
Control Features
Enable, Active Floating
Voltage - Output 1
Approval Agency
CB, CE, UKCA, UL
Current - Output (Max)
200mA
Standard Number
62368-1
Power (Watts)
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISB0112S05XP Power27ISB0112S05-ND£10.41000Parametric Equivalent
In-Stock: 24
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 31/07/2026
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£10.21000£10.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
200£8.57030£1,714.06
Manufacturers Standard Package
Unit Price without VAT:£10.21000
Unit Price with VAT:£12.25200