
ISB0112S05-TR | |
|---|---|
DigiKey Part Number | 1470-ISB0112S05-TR-ND - Tape & Reel (TR) 1470-ISB0112S05-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISB0112S05-TR |
Description | DC DC CONVERTER 5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, SCP |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 95°C (With Derating) |
Part Status Last Time Buy | Efficiency 79% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-SMD Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.74" L x 0.54" W x 0.34" H (18.9mm x 13.7mm x 8.7mm) |
Voltage - Input (Max) 18V | Control Features Enable, Active Floating |
Voltage - Output 1 | Approval Agency CB, CE, UKCA, UL |
Current - Output (Max) 200mA | Standard Number 62368-1 |
Power (Watts) 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISB0112S05 | XP Power | 27 | ISB0112S05-ND | £10.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.21000 | £10.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £8.57030 | £1,714.06 |
| Unit Price without VAT: | £10.21000 |
|---|---|
| Unit Price with VAT: | £12.25200 |

