
IF1205S | |
|---|---|
DigiKey Part Number | IF1205S-ND |
Manufacturer | |
Manufacturer Product Number | IF1205S |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | IF1205S Models |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 63% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 6 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.28" W x 0.50" H (19.5mm x 7.2mm x 12.6mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.07000 | £9.07 |
| 5 | £8.79600 | £43.98 |
| 10 | £8.52900 | £85.29 |
| 25 | £8.16600 | £204.15 |
| 100 | £7.61750 | £761.75 |
| Unit Price without VAT: | £9.07000 |
|---|---|
| Unit Price with VAT: | £10.88400 |

