Isolated Module DC DC Converter 1 Output 12V 167mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IEU0248S12

DigiKey Part Number
1470-3606-ND
Manufacturer
Manufacturer Product Number
IEU0248S12
Description
DC DC CONVERTER 12V 2W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 167mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
IEU0248S12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
167mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 4 Leads
Size / Dimension
0.55" L x 0.55" W x 0.31" H (14.0mm x 14.0mm x 8.0mm)
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£14.97000£14.97
5£14.52400£72.62
10£14.07500£140.75
25£13.47720£336.93
100£12.57970£1,257.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£14.97000
Unit Price with VAT:£17.96400