High Voltage - Isolated Module DC DC Converter 1 Output 2500V 400µA 0.7V - 12V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Voltage - Isolated Module DC DC Converter 1 Output 2500V 400µA 0.7V - 12V Input
XP Power ITZ Series | Digi-Key Daily

GP25

DigiKey Part Number
1470-4020-ND
Manufacturer
Manufacturer Product Number
GP25
Description
DC DC CONVERTER 2500V 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 2500V 400µA 0.7V - 12V Input
Datasheet
 Datasheet
EDA/CAD Models
GP25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
High Voltage - Isolated Module
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
12V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
400µA
Power (Watts)
1 W
Voltage - Isolation
3.5 kV
Applications
ITE (Commercial)
Features
Proportional Output
Operating Temperature
-20°C ~ 70°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.50" L x 1.50" W x 0.63" H (38.1mm x 38.1mm x 16.0mm)
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£135.44000£135.44
5£133.40400£667.02
10£131.37800£1,313.78
25£110.70040£2,767.51
100£107.17320£10,717.32
Manufacturers Standard Package
Unit Price without VAT:£135.44000
Unit Price with VAT:£162.52800