AC DIN Rail Power Supply 1 Output 36V 1.67A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE60US36-SD

DigiKey Part Number
1470-2710-ND
Manufacturer
Manufacturer Product Number
ECE60US36-SD
Description
AC/DC DIN RAIL SUPPLY 36V 60W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 36V 1.67A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.67A
Power (Watts)
60W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
88%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Universal Input
Size / Dimension
4.45" L x 1.57" W x 1.12" H (113.0mm x 40.0mm x 28.5mm)
Approval Agency
CB, TUV, UL
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
6£77.72167£466.33
Manufacturers Standard Package
Unit Price without VAT:£77.72167
Unit Price with VAT:£93.26600