
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 340 ~ 575 VAC (3 Phase) | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120W | |
Voltage - Isolation | 3 kV | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing | |
Size / Dimension | 4.39" L x 2.93" W x 4.87" H (111.3mm x 74.3mm x 123.6mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £90.63000 | £90.63 |
| 5 | £87.91200 | £439.56 |
| 10 | £85.19300 | £851.93 |
| 25 | £81.56760 | £2,039.19 |
| Unit Price without VAT: | £90.63000 |
|---|---|
| Unit Price with VAT: | £108.75600 |





