Parametric Equivalent

AHM100PS48-A | |
|---|---|
DigiKey Part Number | 1470-AHM100PS48-A-ND |
Manufacturer | |
Manufacturer Product Number | AHM100PS48-A |
Description | AC-DC DESKTOP PSU 100W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 48V 100 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 2.08A | |
Power (Watts) | 100 W | |
No Load Power Consumption | 500mW | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 35.4" (0.9m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.49" L x 2.52" W x 1.45" H (164.8mm x 64.0mm x 36.8mm) | |
Approval Agency | ANSI/AAMI, CSA, PSE | |
Standard Number | 60601-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £73.49000 | £73.49 |
| Unit Price without VAT: | £73.49000 |
|---|---|
| Unit Price with VAT: | £88.18800 |


