
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XMOS | |
Series | ||
Part Status | Obsolete | |
Current - Output / Channel | - | |
Outputs and Type | - | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 5V | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | XS1-G4 | |
Note | - | |
Base Product Number | - |

