
XL216-256-TQ128-C20 | |
|---|---|
DigiKey Part Number | XL216-256-TQ128-C20-ND |
Manufacturer | |
Manufacturer Product Number | XL216-256-TQ128-C20 |
Description | IC MCU 32BIT ROMLESS 128TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XCore XL Microcontroller IC 32-Bit 16-Core 2000MIPS ROMless 128-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | XCore | |
Core Size | 32-Bit 16-Core | |
Speed | 2000MIPS | |
Connectivity | - | |
Peripherals | - | |
Number of I/O | 88 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.95V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 128-TQFP (14x14) | |
Package / Case | 128-TQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | £9.66167 | £869.55 |
| Unit Price without VAT: | £9.66167 |
|---|---|
| Unit Price with VAT: | £11.59400 |

