
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XMOS | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | XS1-L16 | |
Primary Attributes | Hall Sensor and Quadrature Encoding | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |

